EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | DIN Rail |
Power Supply Color | Blue and Black |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 24 |
Output Current (A) | 1.875 |
Output Power (W) | 45 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 264 |
Maximum DC Input Voltage (V) | 375 |
Minimum Isolation Voltage | 3750VAC |
Line Regulation | 1% |
Load Regulation | 1% |
Maximum Input Current (A) | 1.35 |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 86(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 75mV |
Medical | No |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Box |
Product Weight (g) | 332 |
Mounting | DIN Rail |
Package Height | 92 |
Package Width | 45.1 |
Package Length | 101.2 |
PCB changed | 7 |
Pin Count | 7 |