Top Purchased
RECOM Power GmbHREE-0505SDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 6 |
| Package Length | 19.6 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Are you looking to change the voltage level within your project? The RECOM REE-0505S DC to DC converter and switching regulator module can adjust it to meet your requirements. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
