Analog DevicesREF02AJ/883CVoltage References
V-Ref Precision 5V 10mA 8-Pin TO-99 Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 8 |
Standard Package Name | TO |
Supplier Package | TO-99 |
8 |
Even in the event of large power supply variations, this REF02AJ/883C voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 40 V, making it easy to control the power in your circuit. It has an initial accuracy of 0.3%. With an output that has a voltage of 5 V, this is power management at its best. This voltage reference circuit supports series topology. At a load regulation of 100ppm/mA and line regulation of 100ppm/V your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 8.5ppm/°C. This voltage reference circuit has a minimum operating temperature of -55 °C and a maximum of 125 °C.
EDA / CAD Models |