EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.87(Max) mm |
Package Length | 10.29(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 8 |
Lead Shape | Through Hole |
Even in the event of large power supply variations, this REF02AZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Use this part at voltages lower than 40 V. It has an initial accuracy of 0.3%. With an output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 100ppm/mA and line regulation of 100ppm/V. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of -55 °C to 125 °C. It runs with a maximum temperature coefficient of 8.5ppm/°C.