Analog DevicesREF02CN8#PBFVoltage References
V-Ref Precision 5V 20mA 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fixed | |
Series | |
0.3% | |
65ppm/°C | |
0.015%/mA | |
0.015%/V | |
5 | |
30 | |
20(Typ) | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.48 mm |
Package Length | 10.16(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |