Analog DevicesREF02CSZ-REEL7Voltage References
V-Ref Precision 5V 8mA 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF02CSZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 5 V, this is power management at its best. It has an initial accuracy of 1%. This will operate at a maximum voltage of 40 V, making it easy to control the power in your circuit. This voltage reference circuit supports series topology. Users like the load regulation of 150ppm/mA and line regulation of 150ppm/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 65ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |