Analog DevicesREF02HSZVoltage References

V-Ref Precision 5V 10mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this REF02HSZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. By working with a maximum input voltage of 40 V, this is the best way to control the power in your circuit. With an output that has a voltage of 5 V, this is power management at its best. At a load regulation of 100ppm/mA and line regulation of 100ppm/V your circuit is capable of maintaining a constant voltage level at your output. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

2 parts: Ships in 2 days

    Total$9.35Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2241+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 2 parts
      • Price: $9.345