EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 10.29(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 8 |
Lead Shape | Through Hole |
Even in the event of large power supply variations, this REF02HZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Use this part at voltages lower than 40 V. It has an initial accuracy of 0.5%. With an output that has a voltage of 5 V, this is power management at its best. A load regulation of 100ppm/mA and line regulation of 100ppm/V is necessary for providing a constant voltage level at your output. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.