EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Reference Type | Precision |
Topology | Series |
Initial Accuracy | 0.6% |
Maximum Temperature Coefficient | 50ppm/°C |
Load Regulation | 100ppm/mA |
Line Regulation | 50ppm/V |
Output Voltage (V) | 2.5 |
Maximum Input Voltage (V) | 36 |
Maximum Output Current (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF03GSZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.6%. With an output that has a voltage of 2.5 V, this is power management at its best. Use this part at voltages lower than 40 V. This voltage reference circuit supports series topology. At a load regulation of 100ppm/mA and line regulation of 50ppm/V a constant current can be produced at the output of your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.