Analog Devices REF195GRUZ Voltage References

V-Ref Precision 5V 30mA 8-Pin TSSOP Tube

Product Technical Specifications

Even in the event of large power supply variations, this REF195GRUZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 2mV. Use this part at voltages lower than 18 V. With an output that has a voltage of 5 V, this is power management at its best. This voltage reference circuit supports series topology. Operate at a constant current by utilizing the load regulation of 8ppm/mA and line regulation of 8ppm/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Symbols and Footprints

A datasheet is only available for this product at this time.

Analog DevicesREF195GRUZVoltage References

V-Ref Precision 5V 30mA 8-Pin TSSOP Tube

Even in the event of large power supply variations, this REF195GRUZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 2mV. Use this part at voltages lower than 18 V. With an output that has a voltage of 5 V, this is power management at its best. This voltage reference circuit supports series topology. Operate at a constant current by utilizing the load regulation of 8ppm/mA and line regulation of 8ppm/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 192
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.296
    1. 192+$3.296
    2. 250+$3.174
    3. 500+$3.084