Top Purchased

Analog DevicesREF196GSZ-REELVoltage References

V-Ref Precision 3.3V 30mA 8-Pin SOIC N T/R

Even in the event of large power supply variations, this REF196GSZ-REEL voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It only needs a voltage that does not exceed 18 V to effectively power your circuit. With an output that has a voltage of 3.3 V, this is power management at its best. It has an initial accuracy of 2mV. This voltage reference circuit supports series topology. Your circuit has the capability to produce a constant current at its output by using a load regulation of 15ppm/mA and line regulation of 8ppm/V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.