Analog DevicesREF196GSZVoltage References

V-Ref Precision 3.3V 30mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this REF196GSZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 3.3 V, this is power management at its best. With a voltage no larger than 18 V, this will supply sufficient power to your circuit. It has an initial accuracy of 2mV. At a load regulation of 15ppm/mA and line regulation of 8ppm/V a constant current can be produced at the output of your circuit. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

2,831 parts: Ships in 2 days

    Total$6.49Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2304+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,831 parts
      • Price: $6.493