Analog DevicesREF198ESZ-REELVoltage References

V-Ref Precision 4.096V 30mA 8-Pin SOIC N T/R

Even in the event of large power supply variations, this REF198ESZ-REEL voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Use this part at voltages lower than 18 V. With an output that has a voltage of 4.096 V, this is power management at its best. It has an initial accuracy of 2mV. Using a load regulation of 4ppm/mA and line regulation of 4ppm/V is needed for a programmable DC power supply. This voltage reference circuit supports series topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 5ppm/°C.

2,549 parts: Ships today

    Total$5.14Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2549
      Country Of origin:
      Philippines
         
      • Price: $5.142
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,549 parts
      • Price: $5.142