Analog DevicesREF198GRUZ-REEL7Voltage References

V-Ref Precision 4.096V 30mA 8-Pin TSSOP T/R

Even in the event of large power supply variations, this REF198GRUZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 4.096 V, this is power management at its best. It has an initial accuracy of 2mV. Supply your circuit with sufficient power by implementing this, which does not exceed 18 V. This voltage reference circuit supports series topology. Users like the load regulation of 8ppm/mA and line regulation of 8ppm/V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 25ppm/°C.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: