Analog DevicesREF198GSZVoltage References

V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this REF198GSZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It only needs a voltage that does not exceed 18 V to effectively power your circuit. With an output that has a voltage of 4.096 V, this is power management at its best. It has an initial accuracy of 2mV. This voltage reference circuit supports series topology. To produce a constant current at your output, supply your circuit with a load regulation of 8ppm/mA and line regulation of 8ppm/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 25ppm/°C.

3,815 parts: Ships in 2 days

    Total$4.68Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2313+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 3,815 parts
      • Price: $4.682