Texas InstrumentsREF2025AIDDCRVoltage References

V-Ref Fixed 2.5V 20mA 5-Pin TSOT-23 T/R

Even in the event of large power supply variations, this REF2025AIDDCR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. Using the part will provide the power your application needs by requiring a voltage not exceeding 6 V. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.05%. Your circuit has the capability to produce a constant current at its output by using a load regulation of 20ppm/mA and line regulation of 35ppm/V. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 8ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $1.633
    1. 3000+$1.633
    2. 6000+$1.610