Texas InstrumentsREF2033AIDDCRVoltage References
V-Ref Fixed 3.3V 20mA 5-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF2033AIDDCR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. By working with a maximum input voltage of 6 V, this is the best way to control the power in your circuit. It has an initial accuracy of 0.05%. With an output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 20ppm/mA and line regulation of 35ppm/V a constant current can be produced at the output of your circuit. This voltage reference circuit supports series topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 8ppm/°C.
EDA / CAD Models |