Texas InstrumentsREF2940AIDBZTVoltage References
V-Ref Fixed 4.096V 25mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF2940AIDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 4.096 V, this is power management at its best. By working with a maximum input voltage of 7 V, this is the best way to control the power in your circuit. It has an initial accuracy of 2%. This voltage reference circuit supports series topology. Using a load regulation of 100uV/mA and line regulation of 410uV/V is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |