ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Reference Type | Precision |
Topology | Series |
Process Technology | CMOS |
Initial Accuracy | 0.2% |
Maximum Temperature Coefficient | 75ppm/°C |
Load Regulation | 100uV/mA |
Line Regulation | 190uV/V |
Output Voltage (V) | 1.25 |
Maximum Input Voltage (V) | 7 |
Maximum Output Current (mA) | 25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF3012AIDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.2%. With an output that has a voltage of 1.25 V, this is power management at its best. Supply your circuit with sufficient power by implementing this, which does not exceed 7 V. This voltage reference circuit supports series topology. Users like the load regulation of 100uV/mA and line regulation of 190uV/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 75ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.