Texas InstrumentsREF3025AIDBZRVoltage References

V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this REF3025AIDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 7 V, making it easy to control the power in your circuit. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.2%. This voltage reference circuit supports series topology. At a load regulation of 100uV/mA and line regulation of 325uV/V a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 75ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

27,000 parts: Ships in 2 days

    Total$1,377.60Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2516+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 27,000 parts
      • Price: $0.4592