Texas InstrumentsREF3120AIDBZRVoltage References
V-Ref Precision 2.048V 10mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF3120AIDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.2%. Supply your circuit with sufficient power by implementing this, which does not exceed 7 V. With an output that has a voltage of 2.048 V, this is power management at its best. This voltage reference circuit supports series topology. A load regulation of 50uV/mA and line regulation of 65ppm/V is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 20ppm/°C.
EDA / CAD Models |