EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Reference Type | Precision |
Topology | Series |
Initial Accuracy | 0.15% |
Maximum Temperature Coefficient | 30ppm/°C |
Load Regulation | 50ppm/mA |
Line Regulation | 50ppm/V |
Output Voltage (V) | 1.8 |
Maximum Input Voltage (V) | 7.5 |
Maximum Output Current (mA) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF3318AIDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 1.8 V, this is power management at its best. Use this part at voltages lower than 7.5 V. It has an initial accuracy of 0.15%. This voltage reference circuit supports series topology. A load regulation of 50ppm/mA and line regulation of 50ppm/V is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 30ppm/°C.