Texas InstrumentsREF3320AIDBZTVoltage References

V-Ref Fixed 2.048V 5mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this REF3320AIDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.15%. With an output that has a voltage of 2.048 V, this is power management at its best. It only needs a voltage that does not exceed 7.5 V to effectively power your circuit. This voltage reference circuit supports series topology. Your circuit has the capability to produce a constant current at its output by using a load regulation of 50ppm/mA and line regulation of 50ppm/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 30ppm/°C.

238 parts: Ships in 4 days

    Total$1.82Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 238 parts
      • Price: $1.82