Texas InstrumentsREF3330AIDCKTVoltage References

V-Ref Precision 3V 5mA 3-Pin SC-70 T/R

Even in the event of large power supply variations, this REF3330AIDCKT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 3 V, this is power management at its best. By working with a maximum input voltage of 7.5 V, this is the best way to control the power in your circuit. It has an initial accuracy of 0.15%. This voltage reference circuit supports series topology. Maintain a constant voltage level with a load regulation of 50ppm/mA and line regulation of 50ppm/V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 30ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

160 parts: Ships in 4 days

    Total$1.85Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 160 parts
      • Price: $1.85