Texas InstrumentsREF3333AIDBZRVoltage References

V-Ref Precision 3.3V 5mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this REF3333AIDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 3.3 V, this is power management at its best. It has an initial accuracy of 0.15%. It only needs a voltage that does not exceed 7.5 V to effectively power your circuit. This voltage reference circuit supports series topology. A load regulation of 50ppm/mA and line regulation of 50ppm/V is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 30ppm/°C.

3,182 parts: Ships today

    Total$1.37Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      3182
      Country Of origin:
      Thailand
         
      • Price: $1.3688
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,182 parts
      • Price: $1.3688