Texas InstrumentsREF3333AIDBZTVoltage References
V-Ref Precision 3.3V 5mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.4(Max) mm |
Package Length | 3.04(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF3333AIDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. Use this part at voltages lower than 7.5 V. With an output that has a voltage of 3.3 V, this is power management at its best. It has an initial accuracy of 0.15%. This voltage reference circuit supports series topology. To produce a constant current at your output, supply your circuit with a load regulation of 50ppm/mA and line regulation of 50ppm/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It runs with a maximum temperature coefficient of 30ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |