Texas InstrumentsREF3333AIDCKTVoltage References

V-Ref Precision 3.3V 5mA 3-Pin SC-70 T/R

Even in the event of large power supply variations, this REF3333AIDCKT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. By working with a maximum input voltage of 7.5 V, this is the best way to control the power in your circuit. With an output that has a voltage of 3.3 V, this is power management at its best. It has an initial accuracy of 0.15%. This voltage reference circuit supports series topology. A load regulation of 50ppm/mA and line regulation of 50ppm/V is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 30ppm/°C.

3,500 parts: Ships in 3 days

    Total$286.68Price for 250

    • (250)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2318+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,500 parts
      • Price: $1.1467