Analog DevicesREF43R803RCVoltage References
V-Ref Precision 2.5V 10mA 20-Pin CLLCC Tube
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision | |
Series | |
15ppm/°C | |
60ppm/mA | |
100ppm/V | |
2.5 | |
40 | |
10(Min) | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.54(Max) |
Package Width | 9.09(Max) |
Package Length | 9.09(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |