10% Off

Texas InstrumentsREF5020AIDGKRVoltage References

V-Ref Precision 2.048V 10mA 8-Pin VSSOP T/R

Even in the event of large power supply variations, this REF5020AIDGKR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.048 V, this is power management at its best. With a voltage no larger than 18 V, this will supply sufficient power to your circuit. It has an initial accuracy of 0.1%. This voltage reference circuit supports series topology. At a load regulation of 30ppm/mA and line regulation of 1ppm/V your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 8ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

1,451 parts: Ships today

    Total$2.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1451
      Country Of origin:
      Thailand
         
      • Price: $2.024
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,451 parts
      • Price: $2.024