ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF5020AQDRQ1 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. Use this part at voltages lower than 18 V. It has an initial accuracy of 0.1%. With an output that has a voltage of 2.048 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 30ppm/mA and line regulation of 1ppm/V. This voltage reference circuit supports series topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 8ppm/°C.