Texas InstrumentsREF6030IDGKRVoltage References
V-Ref Precision 3V 4mA 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.05% | |
5ppm/°C | |
20ppm/mA | |
20ppm/V | |
3 | |
6 | |
4 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |