Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
2.5 | |
0.5 | |
2.1 | |
15 | |
0.025@10mA|0.2@500mA | |
1.295(Typ) | |
65°C/W | |
4°C/W(Typ) | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.67(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |