Texas InstrumentsREG103GA-2.5Linear Regulators

LDO Regulator Pos 2.5V 0.5A 6-Pin(5+Tab) SOT-223 Tube

This LDO REG103GA-2.5 linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.115@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.1 V and not exceeding a voltage of 15 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -55 °C to 125 °C.

Total In Stock: 161 parts

Regional Inventory: 5

    Total$0.33Price for 1

    5 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1401+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 5 parts
      • Price: $0.3274
    • (78)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 156 parts
      • Price: $4.378