Texas InstrumentsREG103GA-2.5G4Linear Regulators
LDO Regulator Pos 2.5V 0.5A 6-Pin(5+Tab) SOT-223 Tube
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 3.55(Max) mm |
Package Length | 6.55(Max) mm |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |