EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Maximum Output Current (A) | 1 |
Minimum Input Voltage (V) | 2.1 |
Maximum Input Voltage (V) | 15 |
Maximum Dropout Voltage @ Current (V) | 0.025@10mA|0.5@1A |
Reference Voltage (V) | 1.295(Typ) |
Junction to Ambient | 110°C/W |
Junction to Case | 15°C/W(Typ) |
Special Features | Current Limit|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.55(Max) |
Package Length | 6.55(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Pin Count | 6 |
Lead Shape | Gull-wing |