Texas Instruments REG1117-3.3/2K5G4 Linear Regulators
LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.7(Max) |
Package Length | 6.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
