Texas InstrumentsREG1117-3.3G4Linear Regulators

LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube

Keep calm and stay stable by implementing this LDO REG1117-3.3G4 linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.8 A. Using the part will provide the power your application needs by requiring a voltage only of 3.8 V and not exceeding a voltage of 15 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 12mV and line regulation of 7mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

A datasheet is only available for this product at this time.