Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Adjustable | |
1.25 to 13.5 | |
1 | |
3.8 | |
15 | |
1.15@500mA|1.1@100mA|1.3@1A | |
1.262 | |
0.4% | |
0.4% | |
10 | |
85°C/W | |
15°C/W(Typ) | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.7(Max) |
Package Length | 6.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |