Texas InstrumentsREG1117FA1.8KTTTG3Linear Regulators
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) DDPAK Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.83(Max) mm |
Package Width | 9.65(Max) mm |
Package Length | 10.67(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
4 | |
Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO REG1117FA1.8KTTTG3 linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.2@1A V. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 3.8 V while not exceeding 15 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 10mV and line regulation of 7mV you can provide a constant voltage at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.3@1A V. Its polarity is positive.
EDA / CAD Models |