Texas InstrumentsREG71050DRVRCharge Pump

Charge Pump STPUP/STPDN 5V 30mA 6-Pin WSON EP T/R

DC current is great for low voltage circuits, using this REG71050DRVR charge pump voltage doubler from Texas Instruments will provide a range of voltages. With an output that has a voltage of 5 V, this is power management at its best. Its output produces a current of 30(Min) mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1.8 V and a maximum of 5.5 V. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C.

2,600 parts: Ships today

    Total$0.65Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2600
      Country Of origin:
      Thailand
         
      • Price: $0.6472
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,600 parts
      • Price: $0.6472