Top Searched
Texas InstrumentsREG710NA-3.3/3KCharge Pump
Charge Pump STPUP/STPDN 3.3V 30mA 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Up/Step Down | |
Fixed | |
3.3 | |
1.8 | |
5.5 | |
30(Min) | |
1000(Typ) | |
90(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |