Integrated Power DesignsREL-150-4004
AC/DC Power Supply Quad-OUT 5V/-5V/12V/-12V 15A/8A/2A/2A 150W
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
4 | |
Fixed | |
5|-5|12|-12 | |
15|8|2 | |
150 | |
85 | |
264 | |
5656VDC | |
0.5% | |
0.5%|5% | |
47 to 63 | |
82(Typ) | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
No | |
0 | |
70 | |
522 | |
Mounting | Screw |
Package Width | 97.3 |
Package Length | 152.4 |