RECOM Power GmbHRELI-DA01/RLED Power Supplies
AC/DC LED Power Supply 3W Single 8-Pin
Compliant | |
EAR99 | |
Active | |
8537.10.91.70 | |
Automotive | No |
PPAP | No |
AC/DC | |
1 | |
60 | |
90VAC to 264VAC | |
0-10V/1-10V/PWM | |
IP20 | |
5Year | |
-20 | |
40 | |
Box | |
100 | |
Mounting | Screw |
Package Height | 30 |
Package Width | 40 |
Package Length | 150 |
PCB changed | 8 |
8 |
Say goodbye to LEDs not turning on due to the lack of voltage with this RELI-DA01/R LED power supply developed by RECOM. This part's single output can handle a current up to 60 mA. This part has a minimum operating temperature of -20 °C and a maximum of 40 °C.