VishayRER65FR590RC02

Res Wirewound 590mOhm 1% 10W ±100ppm/°C R Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RER65FR590RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 10 W. This product has a resistance value of 590m Ohm. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. This device is made with wirewound technology. It is reliable with a failure rate grade of R. The RER65FR590RC02 part has an axial termination style. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep.

10 parts: Ships today

    Total$100.62Price for 10

    • (10)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Mexico
      • In Stock: 10 parts
      • Price: $10.062