VishayRER70F10R0RC02
Res Wirewound 10Ohm 1% 20W ±50ppm/°C R Aluminum Housed Axial Card
Not Compliant | |
EAR99 | |
Active | |
8533.39.00.80 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this RER70F10R0RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 20 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±50 ppm/°C. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 250 °C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. The RER70F10R0RC02 part has an axial termination style. This device is made with wirewound technology. It has a tolerance of 1%.