VishayRER75F2000RC02

Res Wirewound 200Ohm 1% 30W ±20ppm/°C R Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RER75F2000RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 200 Ohm. This durable part has a power rating of 30 W. Its temperature coefficient is ±20 ppm/°C. This device utilizes wirewound technology. The RER75F2000RC02 part has an axial termination style. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This part has an operating temperature of -55 to 250 °C.

28 parts: Ships today

    Total$100.40Price for 5

    • (5)

      Ships today

      Ships from:
      United States of America
      Date Code:
      1213+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Mexico
      • In Stock: 28 parts
      • Price: $20.08