VishayRER75FR301MC02

Res Wirewound 301mOhm 1% 30W ±100ppm/°C M Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RER75FR301MC02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 30 W. This product has a resistance value of 301m Ohm. Its temperature coefficient is ±100 ppm/°C. This device utilizes wirewound technology. It is reliable with a failure rate grade of M. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. The RER75FR301MC02 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C.

420 parts: Ships tomorrow

    Total$111.20Price for 5

    • (5)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1236+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Mexico
      • In Stock: 420 parts
      • Price: $22.24