EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Maximum Voltage Rating | 15VDC |
Maximum Current Rating (A) | 40 |
Hold Current (A) | 2 |
Trip Current (A) | 4 |
Minimum Initial Resistance (Ohm) | 0.05 |
Maximum Post Trip Resistance (Ohm) | 0.125 |
Typical Power Dissipation (W) | 1.9(Max) |
Maximum Trip Time (s) | 12@8A |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Size (mm) | 9.4 X 6.71 X 3 |
Product Length (mm) | 9.4(Max) |
Product Depth (mm) | 6.71(Max) |
Product Height (mm) | 3(Max) |
Mounting | Surface Mount |
Package/Case | 3425 |