Samsung Electro-MechanicsRF062PJ270CSResistor Networks and Arrays
Res Thick Film Array 27 Ohm 5% ±250ppm/°C ISOL 4-Pin 0302(2 X 0201) Flat SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |