Samsung Electro-MechanicsRF062PJ360CSResistor Networks and Arrays
Res Thick Film Array 36 Ohm 5% ±250ppm/°C ISOL 4-Pin 0302(2 X 0201) Flat SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Array | |
2 | |
36 | |
5% | |
12.5 | |
0.031 (1/32) | |
Thick Film | |
-55 | |
125 | |
±250 | |
70 to 125 | |
ISOL | |
0302 | |
0201 | |
Flat | |
4 | |
0.5 | |
SMD | |
Rectangular | |
0302(2 X 0201) | |
0.8 | |
0.6 | |
0.23 | |
±0.05 | |
±0.05 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |